SNMPT041008E3GJS00
Images are for reference only
See Product Specifications
See Product Specifications
505-SNMPT0418E3GJS
SNMPT041008E3GJS00
Mfr.:
Description:
Film Capacitors Snubber MKP 1.0 uF 1600 VDC 23x34x56 SN
Film Capacitors Snubber MKP 1.0 uF 1600 VDC 23x34x56 SN
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp188.413 | Rp30.146.080 | |
| Rp184.377 | Rp103.251.120 | |
| Rp179.057 | Rp186.219.280 | |
| 2.000 | Quote |
Similar Products
Datasheet
Compliance Codes
- USHTS:
- 8532250070
- TARIC:
- 8532250000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Not available
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
