SNMPT041508H1IJS00
Images are for reference only
See Product Specifications
See Product Specifications
505-SNMPT041508H1IJS
SNMPT041508H1IJS00
Mfr.:
Description:
Film Capacitors Snubber MKP 1.5 uF 1600 VDC 27x37.5x56 SN
Film Capacitors Snubber MKP 1.5 uF 1600 VDC 27x37.5x56 SN
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp227.674 | Rp19.124.616 | |
| Rp227.307 | Rp114.562.728 | |
| 1.008 | Quote |
Similar Products
Datasheet
Compliance Codes
- USHTS:
- 8532250070
- TARIC:
- 8532250000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Not available
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
