SNMPT042508L1FJS00
Images are for reference only
See Product Specifications
See Product Specifications
505-SNMPT042508L1FJS
SNMPT042508L1FJS00
Mfr.:
Description:
Film Capacitors Snubber MKP 2.5 uF 1600 VDC 37x54x56 SN
Film Capacitors Snubber MKP 2.5 uF 1600 VDC 37x54x56 SN
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp254.826 | Rp21.405.384 | |
| Rp245.836 | Rp25.812.780 | |
| Rp234.829 | Rp118.353.816 | |
| 1.008 | Quote |
Similar Products
Datasheet
Compliance Codes
- USHTS:
- 8532250070
- TARIC:
- 8532250000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Germany
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
