SNMPTA31507BD2KSSD
Images are for reference only
See Product Specifications
See Product Specifications
505-MPTA31507BD2KSSD
SNMPTA31507BD2KSSD
Mfr.:
Description:
Film Capacitors Snubber MKP 0.15 uF 1700 VDC 11x22x41.5 PCM 38.5
Film Capacitors Snubber MKP 0.15 uF 1700 VDC 11x22x41.5 PCM 38.5
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp111.543,68 | Rp79.642.187,52 | |
| Rp108.241,40 | Rp115.926.539,40 | |
| 10.353 | Quote |
Similar Products
Datasheet
Compliance Codes
- USHTS:
- 8532250070
- TARIC:
- 8532250000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Not available
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
