SNMPTA33307D4CMS00
Images are for reference only
See Product Specifications
See Product Specifications
505-SNMPTA33307D4CMS
SNMPTA33307D4CMS00
Mfr.:
Description:
Film Capacitors Snubber MKP 0.33 uF 1700 VDC 15x26x41.5 SN
Film Capacitors Snubber MKP 0.33 uF 1700 VDC 15x26x41.5 SN
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp128.422 | Rp29.280.216 | |
| Rp125.303 | Rp71.422.710 | |
| Rp121.267 | Rp124.419.942 |
Similar Products
Datasheet
Compliance Codes
- USHTS:
- 8532250070
- TARIC:
- 8532250000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Not available
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
