SNMPTA34707F5AJS00
Images are for reference only
See Product Specifications
See Product Specifications
505-SNMPTA34707F5AJS
SNMPTA34707F5AJS00
Mfr.:
Description:
Film Capacitors Snubber MKP 0.47 uF 1700 VDC 19x32x41.5 SN
Film Capacitors Snubber MKP 0.47 uF 1700 VDC 19x32x41.5 SN
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp142.548 | Rp19.956.720 | |
| Rp138.696 | Rp77.669.760 | |
| Rp135.027 | Rp141.778.350 |
Similar Products
Datasheet
Compliance Codes
- USHTS:
- 8532250070
- TARIC:
- 8532250000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Not available
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
