SNMPTA41008HD2MS00
Images are for reference only
See Product Specifications
See Product Specifications
505-SNMPTA418HD2MS
SNMPTA41008HD2MS00
Mfr.:
Description:
Film Capacitors Snubber MKP 1.0 uF 1700 VDC 27x37.5x56 PCM 49.5
Film Capacitors Snubber MKP 1.0 uF 1700 VDC 27x37.5x56 PCM 49.5
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp175.571 | Rp24.579.940 | |
| Rp170.801 | Rp95.648.560 | |
| Rp166.765 | Rp175.103.250 | |
| 5.040 | Quote |
Similar Products
Datasheet
Compliance Codes
- USHTS:
- 8532250070
- TARIC:
- 8532250000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Not available
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
