SNMPTA42007K2IJS00
Images are for reference only
See Product Specifications
See Product Specifications
505-SNMPTA427K2IJS
SNMPTA42007K2IJS00
Mfr.:
Description:
Film Capacitors Snubber MKP 2.0 uF 1700 VDC 40x55x41.5 SN
Film Capacitors Snubber MKP 2.0 uF 1700 VDC 40x55x41.5 SN
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp253.725 | Rp21.312.900 |
Similar Products
Datasheet
Compliance Codes
- USHTS:
- 8532250070
- TARIC:
- 8532250000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Not available
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
