SNMPTA43008L1LJS00
Images are for reference only
See Product Specifications
See Product Specifications
505-SNMPTA438L1LJS
SNMPTA43008L1LJS00
Mfr.:
Description:
Film Capacitors Snubber MKP 3.0 uF 1700 VDC 37x54x56 SN
Film Capacitors Snubber MKP 3.0 uF 1700 VDC 37x54x56 SN
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp283.262 | Rp23.794.008 | |
| Rp263.449 | Rp132.778.296 | |
| 1.008 | Quote |
Similar Products
Datasheet
Compliance Codes
- USHTS:
- 8532250070
- TARIC:
- 8532250000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Not available
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
