SNMPU031507C3AJS00
Images are for reference only
See Product Specifications
See Product Specifications
505-SNMPU031507C3AJS
SNMPU031507C3AJS00
Mfr.:
Description:
Film Capacitors Snubber MKP 0.15 uF 2000 VDC 13x24x41.5 SN
Film Capacitors Snubber MKP 0.15 uF 2000 VDC 13x24x41.5 SN
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp128.055 | Rp50.197.560 | |
| Rp127.505 | Rp74.972.940 | |
| Rp122.735 | Rp144.336.360 |
Similar Products
Datasheet
Compliance Codes
- USHTS:
- 8532250070
- TARIC:
- 8532250000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Germany
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
