SNMPU033307FD2MSSD
Images are for reference only
See Product Specifications
See Product Specifications
505-MPU033307FD2MSSD
SNMPU033307FD2MSSD
Mfr.:
Description:
Film Capacitors Snubber MKP 0.33 uF 2000 VDC 19x32x41.5 PCM 38.5
Film Capacitors Snubber MKP 0.33 uF 2000 VDC 19x32x41.5 PCM 38.5
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp129.156 | Rp36.163.680 | |
| Rp126.771 | Rp70.991.760 | |
| Rp122.735 | Rp137.463.200 |
Similar Products
Datasheet
Compliance Codes
- USHTS:
- 8532250070
- TARIC:
- 8532250000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Germany
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
