SNMPU036808HD4JS00
Images are for reference only
See Product Specifications
See Product Specifications
505-SNMPU036808HD4JS
SNMPU036808HD4JS00
Mfr.:
Description:
Film Capacitors Snubber MKP 0.68 uF 2000 VDC 27x37.5x56 PCM 48.5
Film Capacitors Snubber MKP 0.68 uF 2000 VDC 27x37.5x56 PCM 48.5
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp200.155 | Rp28.021.700 | |
| Rp195.568 | Rp109.518.080 | |
| Rp190.065 | Rp199.568.250 |
Similar Products
Datasheet
Compliance Codes
- USHTS:
- 8532250070
- TARIC:
- 8532250000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Not available
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
