SNMPU041007J3IJS00
Images are for reference only
See Product Specifications
See Product Specifications
505-SNMPU0417J3IJS
SNMPU041007J3IJS00
Mfr.:
Description:
Film Capacitors Snubber MKP 1.0 uF 2000 VDC 35x50x41.5 SN
Film Capacitors Snubber MKP 1.0 uF 2000 VDC 35x50x41.5 SN
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp232.627 | Rp24.425.835 |
Similar Products
Datasheet
Compliance Codes
- USHTS:
- 8532250070
- TARIC:
- 8532250000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Germany
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
