SNMPU041008J1FJS00
Images are for reference only
See Product Specifications
See Product Specifications
505-SNMPU0418J1FJS
SNMPU041008J1FJS00
Mfr.:
Description:
Film Capacitors Snubber MKP 1.0 uF 2000 VDC 33x48x56 SN
Film Capacitors Snubber MKP 1.0 uF 2000 VDC 33x48x56 SN
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp219.418 | Rp21.064.128 | |
| Rp213.547 | Rp112.752.816 | |
| Rp208.411 | Rp210.078.288 | |
| 5.040 | Quote |
Similar Products
Datasheet
Compliance Codes
- USHTS:
- 8532250070
- TARIC:
- 8532250000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Germany
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
