SNMPV031007C3GJS00
Images are for reference only
See Product Specifications
See Product Specifications
505-SNMPV0317C3GJS
SNMPV031007C3GJS00
Mfr.:
Description:
Film Capacitors Snubber MKP 0.1 uF 2500 VDC 13x24x41.5 SN
Film Capacitors Snubber MKP 0.1 uF 2500 VDC 13x24x41.5 SN
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp141.631 | Rp55.519.352 | |
| Rp141.448 | Rp83.171.424 | |
| Rp136.127 | Rp160.085.352 |
Similar Products
Datasheet
Compliance Codes
- USHTS:
- 8532250070
- TARIC:
- 8532250000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Not available
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
