SNMPV032207F2FMS00
Images are for reference only
See Product Specifications
See Product Specifications
505-SNMPV032207F2FMS
SNMPV032207F2FMS00
Mfr.:
Description:
Film Capacitors Snubber MKP 0.22 uF 2500 VDC 19x32x41.5 SN
Film Capacitors Snubber MKP 0.22 uF 2500 VDC 19x32x41.5 SN
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp153.189 | Rp34.314.336 | |
| Rp150.070 | Rp84.039.200 | |
| Rp145.484 | Rp146.647.872 |
Similar Products
Datasheet
Compliance Codes
- USHTS:
- 8532250070
- TARIC:
- 8532250000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Not available
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
