SNMPV034707I2MMS00
Images are for reference only
See Product Specifications
See Product Specifications
505-SNMPV034707I2MMS
SNMPV034707I2MMS00
Mfr.:
Description:
Film Capacitors Snubber MKP 0.47 uF 2500 VDC 31x46x41.5 SN
Film Capacitors Snubber MKP 0.47 uF 2500 VDC 31x46x41.5 SN
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp204.741 | Rp34.396.488 | |
| Rp201.806 | Rp101.710.224 | |
| Rp195.201 | Rp196.762.608 |
Similar Products
Datasheet
Compliance Codes
- USHTS:
- 8532250070
- TARIC:
- 8532250000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Not available
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
