SNMPV034707ID2JS00
Images are for reference only
See Product Specifications
See Product Specifications
505-SNMPV034707ID2JS
SNMPV034707ID2JS00
Mfr.:
Description:
Film Capacitors Snubber MKP 0.47 uF 2500 VDC 31x46x41.5 PCM 38.5
Film Capacitors Snubber MKP 0.47 uF 2500 VDC 31x46x41.5 PCM 38.5
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp209.511 | Rp35.197.848 | |
| Rp204.925 | Rp103.282.200 | |
| Rp199.788 | Rp201.386.304 |
Similar Products
Datasheet
Compliance Codes
- USHTS:
- 8532250070
- TARIC:
- 8532250000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Not available
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
