SNMPV036807J1AJS00
Images are for reference only
See Product Specifications
See Product Specifications
505-SNMPV036807J1AJS
SNMPV036807J1AJS00
Mfr.:
Description:
Film Capacitors Snubber MKP 0.68 uF 2500 VDC 35x50x41.5 SN
Film Capacitors Snubber MKP 0.68 uF 2500 VDC 35x50x41.5 SN
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp281.611 | Rp19.712.770 | |
| Rp268.585 | Rp28.201.425 | |
| Rp263.815 | Rp138.502.875 | |
| 1.015 | Quote |
Similar Products
Datasheet
Compliance Codes
- USHTS:
- 8532250070
- TARIC:
- 8532250000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Not available
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
