SNMPV041008J3DMS00
Images are for reference only
See Product Specifications
See Product Specifications
505-SNMPV0418J3DMS
SNMPV041008J3DMS00
Mfr.:
Description:
Film Capacitors Snubber MKP 1.0 uF 2500 VDC 33x48x56 SN
Film Capacitors Snubber MKP 1.0 uF 2500 VDC 33x48x56 SN
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp276.107 | Rp20.708.025 | |
| Rp273.722 | Rp27.372.200 | |
| Rp268.952 | Rp134.476.000 | |
| 1.000 | Quote |
Similar Products
Datasheet
Compliance Codes
- USHTS:
- 8532250070
- TARIC:
- 8532250000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Not available
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
