SNMPW031507D4AJS00
Images are for reference only
See Product Specifications
See Product Specifications
505-SNMPW031507D4AJS
SNMPW031507D4AJS00
Mfr.:
Description:
Film Capacitors Snubber MKP 0.15 uF 3000 VDC 15x26x41.5 SN
Film Capacitors Snubber MKP 0.15 uF 3000 VDC 15x26x41.5 SN
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp134.293 | Rp30.618.804 | |
| Rp131.174 | Rp74.769.180 | |
| Rp126.954 | Rp130.254.804 |
Similar Products
Datasheet
Compliance Codes
- USHTS:
- 8532250070
- TARIC:
- 8532250000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Germany
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
