SNMPW032207F5AJS00
Images are for reference only
See Product Specifications
See Product Specifications
505-SNMPW032207F5AJS
SNMPW032207F5AJS00
Mfr.:
Description:
Film Capacitors Snubber MKP 0.22 uF 3000 VDC 19x32x41.5 SN
Film Capacitors Snubber MKP 0.22 uF 3000 VDC 19x32x41.5 SN
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp139.797 | Rp19.571.580 | |
| Rp135.027 | Rp75.615.120 | |
| Rp130.807 | Rp137.347.350 |
Similar Products
Datasheet
Compliance Codes
- USHTS:
- 8532250070
- TARIC:
- 8532250000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Germany
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
