SNMPW033307H5AJS00
Images are for reference only
See Product Specifications
See Product Specifications
505-SNMPW033307H5AJS
SNMPW033307H5AJS00
Mfr.:
Description:
Film Capacitors Snubber MKP 0.33 uF 3000 VDC 24x45.5x41.5 SN
Film Capacitors Snubber MKP 0.33 uF 3000 VDC 24x45.5x41.5 SN
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp172.452 | Rp24.833.088 | |
| Rp167.866 | Rp84.604.464 | |
| Rp163.830 | Rp165.140.640 | |
| 2.016 | Quote |
Similar Products
Datasheet
Compliance Codes
- USHTS:
- 8532250070
- TARIC:
- 8532250000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Germany
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
