SNMPW033308D3EKS00
Images are for reference only
See Product Specifications
See Product Specifications
505-SNMPW033308D3EKS
SNMPW033308D3EKS00
Mfr.:
Description:
Film Capacitors Snubber MKP 0.33 uF 3000 VDC 19x31x56 SN
Film Capacitors Snubber MKP 0.33 uF 3000 VDC 19x31x56 SN
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp160.344 | Rp24.051.600 | |
| Rp157.592 | Rp78.796.000 | |
| Rp153.923 | Rp153.923.000 | |
| 5.000 | Quote |
Similar Products
Datasheet
Compliance Codes
- USHTS:
- 8532250070
- TARIC:
- 8532250000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Germany
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
