SNMPW034708H1FJS00
Images are for reference only
See Product Specifications
See Product Specifications
505-SNMPW034708H1FJS
SNMPW034708H1FJS00
Mfr.:
Description:
Film Capacitors Snubber MKP 0.47 uF 3000 VDC 27x37.5x56 SN
Film Capacitors Snubber MKP 0.47 uF 3000 VDC 27x37.5x56 SN
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp191.716 | Rp24.156.216 | |
| Rp188.597 | Rp95.052.888 | |
| Rp184.194 | Rp185.667.552 | |
| 5.040 | Quote |
Similar Products
Datasheet
Compliance Codes
- USHTS:
- 8532250070
- TARIC:
- 8532250000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Germany
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
