SNMPW036807J2CJS00
Images are for reference only
See Product Specifications
See Product Specifications
505-SNMPW036807J2CJS
SNMPW036807J2CJS00
Mfr.:
Description:
Film Capacitors Snubber MKP 0.68 uF 3000 VDC 35x50x41.5 SN
Film Capacitors Snubber MKP 0.68 uF 3000 VDC 35x50x41.5 SN
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp233.728 | Rp24.541.440 | |
| Rp227.857 | Rp119.624.925 | |
| 1.015 | Quote |
Similar Products
Datasheet
Compliance Codes
- USHTS:
- 8532250070
- TARIC:
- 8532250000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Germany
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
