SNMPW041008J3GJS00
Images are for reference only
See Product Specifications
See Product Specifications
505-SNMPW0418J3GJS
SNMPW041008J3GJS00
Mfr.:
Description:
Film Capacitors Snubber MKP 1.0 uF 3000 VDC 33x48x56 SN
Film Capacitors Snubber MKP 1.0 uF 3000 VDC 33x48x56 SN
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp224.555 | Rp22.455.500 | |
| Rp218.317 | Rp109.158.500 | |
| Rp212.630 | Rp212.630.000 | |
| 2.000 | Quote |
Similar Products
Datasheet
Compliance Codes
- USHTS:
- 8532250070
- TARIC:
- 8532250000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Germany
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
