DB0402012H2B-3T1

567-DB0402012H2B-3T1
DB0402012H2B-3T1

Mfr.:

Description:
Blowers & Centrifugal Fans Blower, 40x40x20mm, 12VDC, 2.5CFM, 1.8W, 37dBA, Ball, 3 Wire, Computer Connector

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to size or weight of the product, your shipping charge may increase.

Availability

Stock:
Not Available

Pricing (IDR)

Product Attribute Attribute Value Select Attribute
Wakefield Thermal
Product Category: Blowers & Centrifugal Fans
Delivery Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
RoHS:  
Blower
DC
12 VDC
2.5 CFM (0.07 m3/min)
Ball
37 dBA
5500 RPM
1.8 W
20 mm
40 mm
Polybutylene Terephthalate (PBT)
Wire Leads - 3
DB
IP55
Dual Ball Bearing, Ultra-quiet
Brand: Wakefield Thermal
Lead Length: 300 mm
Life: 70000 Hour
Pressure Type: 0.38 inAq
Product Type: Blowers
Factory Pack Quantity: 300
Subcategory: Fans, Blowers & Accessories
Unit Weight: 26 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8414596560
TARIC:
8414593590
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DB Series DC Blowers

Wakefield Thermal DB Series DC Blowers feature an ultra-thin blade design that delivers up to 12,000RPM. These blowers offer ultra-quiet operation with noise as low as 21dB or 24dB and operate in a temperature range of -10°C to +70°C. Wakefield Thermal DB Series DC Blowers use pulse width modulation (PWM) control and provide a rated life expectancy of 50,000 hours or L-10 to 70,000 at +40°C. These blowers can be used in automotive, tablets, notebooks, medical, telecommunications, gaming monitors, and all-in-one PC applications.