0402N2R0B250CT
Images are for reference only
See Product Specifications
See Product Specifications
791-0402N2R0B250CT
0402N2R0B250CT
Mfr.:
Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 MLCC NPO 2 pF, +/- 0.1pF 25 V T&R GP
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 MLCC NPO 2 pF, +/- 0.1pF 25 V T&R GP
Datasheet:
In Stock: 25.260
-
Stock:
-
25.260 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp1.835 | Rp1.835 | |
| Rp257 | Rp2.570 | |
| Rp147 | Rp14.700 | |
| Rp110 | Rp55.000 | |
| Rp91,7 | Rp91.700 | |
| Rp73,4 | Rp183.500 | |
| Full Reel (Order in multiples of 10000) | ||
| Rp73,4 | Rp734.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Compliance Codes
- CNHTS:
- 8532241000
- USHTS:
- 8532240020
- JPHTS:
- 853224000
- TARIC:
- 8532240000
- BRHTS:
- 85322410
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
