0805N241G500CT
Images are for reference only
See Product Specifications
See Product Specifications
791-0805N241G500CT
0805N241G500CT
Mfr.:
Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 MLCC NPO 240 pF, +/- 2% 50 V T&R GP
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 MLCC NPO 240 pF, +/- 2% 50 V T&R GP
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp2.935 | Rp2.935 | |
| Rp1.669 | Rp16.690 | |
| Rp1.009 | Rp100.900 | |
| Rp789 | Rp394.500 | |
| Rp715 | Rp715.000 | |
| Rp642 | Rp1.284.000 | |
| Full Reel (Order in multiples of 4000) | ||
| Rp459 | Rp1.836.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Similar Products
Compliance Codes
- CNHTS:
- 8532241000
- USHTS:
- 8532240020
- JPHTS:
- 853224000
- TARIC:
- 8532240000
- BRHTS:
- 85322410
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
