MR02W5R11FAL

Walsin
791-MR02W5R11FAL
MR02W5R11FAL

Mfr.:

Description:
Thick Film Resistors - SMD 5.11 Ohms 25 V 50 mW 1 % 0201 - 200 PPM / C, + 600 PPM / C AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp3.669 Rp3.669
Rp917 Rp9.170
Rp459 Rp45.900
Rp330 Rp82.500
Rp294 Rp147.000
Rp257 Rp257.000
Rp147 Rp735.000
Rp91,7 Rp917.000
Full Reel (Order in multiples of 15000)
Rp73,4 Rp1.101.000

Similar Products

Product Attribute Attribute Value Select Attribute
Walsin
Product Category: Thick Film Resistors - SMD
RoHS:  
Reel
Cut Tape
MR
5.11 Ohms
50 mW (1/20 W)
1 %
- 200 PPM / C, 600 PPM / C
- 55 C
+ 125 C
25 V
0201
0603
0.6 mm (0.024 in)
0.3 mm (0.012 in)
0.23 mm (0.009 in)
AEC-Q200
Brand: Walsin
Mounting Style: PCB Mount
Product Type: Thick Film Resistors
Factory Pack Quantity: 15000
Subcategory: Resistors
Technology: Thick Film
Termination Style: SMD/SMT
Unit Weight: 0,170 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Fixed Thick Film Resistors

Kamaya Fixed Thick Film Resistors feature rectangular type, high power, and AEC-Q200 qualified. These resistor delivers 50mΩ maximum resistance and up to 2A rated current. The thick film resistors operate from -55°C to 155°C temperature range and are RoHS compliant. These fixed thick film resistors are halogen and antimony-free.