MR04X1502FTL
Images are for reference only
See Product Specifications
See Product Specifications
791-MR04X1502FTL
MR04X1502FTL
Mfr.:
Description:
Thick Film Resistors - SMD 15 kOhms 50 V 100 mW 1 % 0402 100 PPM / C AEC-Q200
Thick Film Resistors - SMD 15 kOhms 50 V 100 mW 1 % 0402 100 PPM / C AEC-Q200
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp4.220 | Rp4.220 | |
| Rp752 | Rp7.520 | |
| Rp349 | Rp34.900 | |
| Rp257 | Rp64.250 | |
| Rp220 | Rp110.000 | |
| Rp183 | Rp183.000 | |
| Rp91,7 | Rp458.500 | |
| Full Reel (Order in multiples of 10000) | ||
| Rp36,7 | Rp367.000 | |
Similar Products
Datasheet
Compliance Codes
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
