MR04X391 JTL
Images are for reference only
See Product Specifications
See Product Specifications
791-MR04X391JTL
MR04X391 JTL
Mfr.:
Description:
Thick Film Resistors - SMD 390 Ohms 50 V 100 mW 5 % 0402 100 PPM / C AEC-Q200
Thick Film Resistors - SMD 390 Ohms 50 V 100 mW 5 % 0402 100 PPM / C AEC-Q200
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp3.302 | Rp3.302 | |
| Rp587 | Rp5.870 | |
| Rp275 | Rp27.500 | |
| Rp202 | Rp50.500 | |
| Rp165 | Rp82.500 | |
| Rp147 | Rp147.000 | |
| Rp91,7 | Rp458.500 | |
| Full Reel (Order in multiples of 10000) | ||
| Rp36,7 | Rp367.000 | |
Similar Products
Datasheet
Compliance Codes
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
