MR06W9R10FTL
Images are for reference only
See Product Specifications
See Product Specifications
791-MR06W9R10FTL
MR06W9R10FTL
Mfr.:
Description:
Thick Film Resistors - SMD 9.1 Ohms 75 V 125 mW 1 % 0603 - 200 PPM / C, + 400 PPM / C AEC-Q200
Thick Film Resistors - SMD 9.1 Ohms 75 V 125 mW 1 % 0603 - 200 PPM / C, + 400 PPM / C AEC-Q200
Datasheet:
In Stock: 11.850
-
Stock:
-
11.850 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp3.669 | Rp3.669 | |
| Rp917 | Rp9.170 | |
| Rp459 | Rp45.900 | |
| Rp330 | Rp82.500 | |
| Rp294 | Rp147.000 | |
| Rp257 | Rp257.000 | |
| Full Reel (Order in multiples of 5000) | ||
| Rp147 | Rp735.000 | |
| Rp91,7 | Rp2.292.500 | |
Datasheet
Compliance Codes
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
