MR06X7151FTL
Images are for reference only
See Product Specifications
See Product Specifications
791-MR06X7151FTL
MR06X7151FTL
Mfr.:
Description:
Thick Film Resistors - SMD 7.15 kOhms 75 V 125 mW 1 % 0603 100 PPM / C AEC-Q200
Thick Film Resistors - SMD 7.15 kOhms 75 V 125 mW 1 % 0603 100 PPM / C AEC-Q200
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp2.385 | Rp2.385 | |
| Rp605 | Rp6.050 | |
| Rp294 | Rp29.400 | |
| Rp220 | Rp55.000 | |
| Rp183 | Rp91.500 | |
| Rp165 | Rp165.000 | |
| Full Reel (Order in multiples of 5000) | ||
| Rp55 | Rp275.000 | |
Similar Products
Datasheet
Compliance Codes
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
