MR08X6201FTL
Images are for reference only
See Product Specifications
See Product Specifications
791-MR08X6201FTL
MR08X6201FTL
Mfr.:
Description:
Thick Film Resistors - SMD 6.2 kOhms 150 V 250 mW (1/4 W) 1 % 0805 100 PPM / C AEC-Q200
Thick Film Resistors - SMD 6.2 kOhms 150 V 250 mW (1/4 W) 1 % 0805 100 PPM / C AEC-Q200
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp4.587 | Rp4.587 | |
| Rp1.156 | Rp11.560 | |
| Rp569 | Rp56.900 | |
| Rp404 | Rp101.000 | |
| Rp349 | Rp174.500 | |
| Rp312 | Rp312.000 | |
| Full Reel (Order in multiples of 5000) | ||
| Rp110 | Rp550.000 | |
Similar Products
Datasheet
Compliance Codes
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
