MR10X1541FTL
Images are for reference only
See Product Specifications
See Product Specifications
791-MR10X1541FTL
MR10X1541FTL
Mfr.:
Description:
Thick Film Resistors - SMD 1.54 kOhms 200 V 500 mW (1/2 W) 1 % 1210 100 PPM / C AEC-Q200
Thick Film Resistors - SMD 1.54 kOhms 200 V 500 mW (1/2 W) 1 % 1210 100 PPM / C AEC-Q200
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp4.953,42 | Rp4.953,42 | |
| Rp2.274,90 | Rp22.749,00 | |
| Rp1.284,22 | Rp128.422,00 | |
| Rp1.045,72 | Rp261.430,00 | |
| Rp953,99 | Rp476.995,00 | |
| Rp880,61 | Rp880.610,00 | |
| Full Reel (Order in multiples of 5000) | ||
| Rp587,07 | Rp2.935.350,00 | |
| Rp568,73 | Rp5.687.300,00 | |
| Rp532,03 | Rp13.300.750,00 | |
Similar Products
Datasheet
Compliance Codes
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
