MR10X8200FTL
Images are for reference only
See Product Specifications
See Product Specifications
791-MR10X8200FTL
MR10X8200FTL
Mfr.:
Description:
Thick Film Resistors - SMD 820 Ohms 200 V 500 mW (1/2 W) 1 % 1210 100 PPM / C AEC-Q200
Thick Film Resistors - SMD 820 Ohms 200 V 500 mW (1/2 W) 1 % 1210 100 PPM / C AEC-Q200
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp4.953 | Rp4.953 | |
| Rp2.275 | Rp22.750 | |
| Rp1.284 | Rp128.400 | |
| Rp1.046 | Rp261.500 | |
| Rp954 | Rp477.000 | |
| Rp881 | Rp881.000 | |
| Full Reel (Order in multiples of 5000) | ||
| Rp587 | Rp2.935.000 | |
| Rp569 | Rp5.690.000 | |
| Rp532 | Rp13.300.000 | |
Similar Products
Datasheet
Compliance Codes
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
