MR12X3571FTL
Images are for reference only
See Product Specifications
See Product Specifications
791-MR12X3571FTL
MR12X3571FTL
Mfr.:
Description:
Thick Film Resistors - SMD 3.57 kOhms 200 V 250 mW (1/4 W) 1 % 1206 100 PPM / C AEC-Q200
Thick Film Resistors - SMD 3.57 kOhms 200 V 250 mW (1/4 W) 1 % 1206 100 PPM / C AEC-Q200
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp5.687 | Rp5.687 | |
| Rp1.431 | Rp14.310 | |
| Rp697 | Rp69.700 | |
| Rp495 | Rp123.750 | |
| Rp440 | Rp220.000 | |
| Rp385 | Rp385.000 | |
| Full Reel (Order in multiples of 5000) | ||
| Rp128 | Rp640.000 | |
Similar Products
Datasheet
Compliance Codes
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
