WR01X1202FDL

Walsin
791-WR01X1202FDL
WR01X1202FDL

Mfr.:

Description:
Thick Film Resistors - SMD 01005 12K0 1% Lead Free

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp3.119 Rp3.119
Rp1.798 Rp17.980
Rp771 Rp77.100
Rp624 Rp156.000
Rp569 Rp284.500
Rp514 Rp514.000
Rp367 Rp1.835.000
Rp275 Rp2.750.000
Full Reel (Order in multiples of 20000)
Rp257 Rp5.140.000

Similar Products

Product Attribute Attribute Value Select Attribute
Walsin
Product Category: Thick Film Resistors - SMD
RoHS:  
Reel
Cut Tape
WR01
12 kOhms
30 mW (1/32 W)
1 %
200 PPM / C
15 V
01005
0402
0.4 mm (0.016 in)
0.2 mm (0.008 in)
0.13 mm (0.005 in)
Brand: Walsin
Mounting Style: PCB Mount
Product Type: Thick Film Resistors
Factory Pack Quantity: 20000
Subcategory: Resistors
Technology: Thick Film
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.