WR01X2203FDL
Images are for reference only
See Product Specifications
See Product Specifications
791-WR01X2203FDL
WR01X2203FDL
Mfr.:
Description:
Thick Film Resistors - SMD 01005 220K 1% Lead Free
Thick Film Resistors - SMD 01005 220K 1% Lead Free
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp3.119 | Rp3.119 | |
| Rp1.798 | Rp17.980 | |
| Rp771 | Rp77.100 | |
| Rp624 | Rp156.000 | |
| Rp569 | Rp284.500 | |
| Rp514 | Rp514.000 | |
| Rp367 | Rp1.835.000 | |
| Rp275 | Rp2.750.000 | |
| Full Reel (Order in multiples of 20000) | ||
| Rp257 | Rp5.140.000 | |
Similar Products
Datasheet
Compliance Codes
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
