WR02X8663FAR
Images are for reference only
See Product Specifications
See Product Specifications
791-WR02X8663FAR
WR02X8663FAR
Mfr.:
Description:
Thick Film Resistors - SMD 0201 866K 1% Lead Free
Thick Film Resistors - SMD 0201 866K 1% Lead Free
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp7.338 | Rp7.338 | |
| Rp1.835 | Rp18.350 | |
| Rp899 | Rp89.900 | |
| Rp642 | Rp160.500 | |
| Rp569 | Rp284.500 | |
| Rp495 | Rp495.000 | |
| Rp294 | Rp1.470.000 | |
| Rp165 | Rp1.650.000 | |
| Full Reel (Order in multiples of 15000) | ||
| Rp147 | Rp2.205.000 | |
Similar Products
Datasheet
Compliance Codes
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
