WR04X2803FTR
Images are for reference only
See Product Specifications
See Product Specifications
791-WR04X2803FTR
WR04X2803FTR
Mfr.:
Description:
Thick Film Resistors - SMD 0402 280K 1% Lead Free
Thick Film Resistors - SMD 0402 280K 1% Lead Free
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp3.669 | Rp3.669 | |
| Rp917 | Rp9.170 | |
| Rp459 | Rp45.900 | |
| Rp330 | Rp82.500 | |
| Rp294 | Rp147.000 | |
| Rp257 | Rp257.000 | |
| Rp147 | Rp735.000 | |
| Full Reel (Order in multiples of 10000) | ||
| Rp73,4 | Rp734.000 | |
Similar Products
Datasheet
Compliance Codes
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
