WR06X3483FTL
Images are for reference only
See Product Specifications
See Product Specifications
791-WR06X3483FTL
WR06X3483FTL
Mfr.:
Description:
Thick Film Resistors - SMD 0603 348K 1% Lead Free
Thick Film Resistors - SMD 0603 348K 1% Lead Free
Datasheet:
In Stock: 113.765
-
Stock:
-
113.765 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
18 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp2.385 | Rp2.385 | |
| Rp422 | Rp4.220 | |
| Rp202 | Rp20.200 | |
| Rp147 | Rp36.750 | |
| Rp128 | Rp64.000 | |
| Rp110 | Rp110.000 | |
| Full Reel (Order in multiples of 5000) | ||
| Rp91,7 | Rp458.500 | |
| Rp73,4 | Rp1.835.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Datasheet
Compliance Codes
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
