WR06X4533FTL
Images are for reference only
See Product Specifications
See Product Specifications
791-WR06X4533FTL
WR06X4533FTL
Mfr.:
Description:
Thick Film Resistors - SMD 0603 453K 1% Lead Free
Thick Film Resistors - SMD 0603 453K 1% Lead Free
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp2.385 | Rp2.385 | |
| Rp422 | Rp4.220 | |
| Rp202 | Rp20.200 | |
| Rp147 | Rp36.750 | |
| Rp128 | Rp64.000 | |
| Rp110 | Rp110.000 | |
| Full Reel (Order in multiples of 5000) | ||
| Rp36,7 | Rp183.500 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Similar Products
Datasheet
Compliance Codes
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
