WR12X1433FTL
Images are for reference only
See Product Specifications
See Product Specifications
791-WR12X1433FTL
WR12X1433FTL
Mfr.:
Description:
Thick Film Resistors - SMD 1206 143K 1% Lead Free
Thick Film Resistors - SMD 1206 143K 1% Lead Free
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp3.119 | Rp3.119 | |
| Rp789 | Rp7.890 | |
| Rp385 | Rp38.500 | |
| Rp275 | Rp68.750 | |
| Rp238 | Rp119.000 | |
| Rp220 | Rp220.000 | |
| Full Reel (Order in multiples of 5000) | ||
| Rp91,7 | Rp458.500 | |
| Rp73,4 | Rp734.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Similar Products
Datasheet
Compliance Codes
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
