WTCF2012Z0M261PB

Walsin
791-WTCF2012Z0M261PB
WTCF2012Z0M261PB

Mfr.:

Description:
Common Mode Chokes / Filters CM Choke 2012(0805) 260 Ohm +/-20%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp2.935 Rp2.935
Rp2.458 Rp24.580
Rp2.275 Rp56.875
Rp1.798 Rp179.800
Rp1.669 Rp417.250
Rp1.211 Rp1.211.000
Full Reel (Order in multiples of 2000)
Rp1.192 Rp2.384.000
Rp1.064 Rp4.256.000
Rp1.009 Rp10.090.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products

Product Attribute Attribute Value Select Attribute
Walsin
Product Category: Common Mode Chokes / Filters
RoHS:  
PCB Mount
SMD/SMT
260 Ohms
20 %
300 mA
400 mOhms
- 40 C
+ 125 C
0805 (2012 metric)
2 mm
1.2 mm
1.2 mm
Reel
Cut Tape
MouseReel
Common Mode Chokes
Wirewound
Brand: Walsin
Product Type: Common Mode Chokes
Factory Pack Quantity: 2000
Subcategory: Inductors, Chokes & Coils
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8548000001
USHTS:
8548000000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

WE-CMB Common Mode Power Line Inductors (Chokes)

Würth Elektronik WE-CMB Common Mode Power Line Inductors (Chokes) feature a compact design that delivers high suppression of asymmetric interferences, even at low-frequency ranges. In addition, these inductors provide broadband screening due to a low capacitance winding technique. Würth Elektronik WE-CMB Common Mode, Power Line Inductors, are ideal for power electronics and suppressing common-mode noises. Parasitics can have a significant effect on the noise attenuation and current rating of a common mode filter. Würth designed the WE-CMB series for minimal parasitic effects over its useful frequency bandwidth so it does what it is designed to do - get rid of the noise.