WW25N_FTL R003 - R025

Walsin
791-WW25NFTLR003R025
WW25N_FTL R003 - R025

Mfr.:

Description:
Current Sense Resistors - SMD 2 W 1% 2512 2 Terminals

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 4000   Multiples: 4000
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp4.495 Rp17.980.000

Similar Products

Product Attribute Attribute Value Select Attribute
Walsin
Product Category: Current Sense Resistors - SMD
WW
2 W
1 %
50 PPM / C
2512
6432
- 55 C
+ 170 C
Thick Film
2 Terminal
Application: Current Sense
Brand: Walsin
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Mounting Style: PCB Mount
Number of Terminals: 2 Terminal
Product Type: Current Sense Resistors
Factory Pack Quantity: 4000
Subcategory: Resistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8533210030
TARIC:
8533210000
ECCN:
EAR99