BTA330B-800BTJ

WeEn Semiconductors
771-BTA330B-800BTJ
BTA330B-800BTJ

Mfr.:

Description:
Triacs BTA330B-800BT/TO263/REEL 13\" Q1/T1 *STANDARD MARK SMD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9.124

Stock:
9.124 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 800)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp46.415 Rp46.415
Rp29.721 Rp297.210
Rp20.181 Rp2.018.100
Rp16.897 Rp8.448.500
Full Reel (Order in multiples of 800)
Rp14.879 Rp11.903.200
Rp13.778 Rp33.067.200
Rp13.301 Rp63.844.800
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
WeEn Semiconductors
Product Category: Triacs
RoHS:  
REACH - SVHC:
30 A
270 A
800 V
10 uA
1.2 V
75 mA
900 mV
50 mA
- 40 C
+ 150 C
SMD/SMT
D2PAK-3 (TO-263-3)
Reel
Cut Tape
MouseReel
Brand: WeEn Semiconductors
Product Type: Triacs
Factory Pack Quantity: 800
Subcategory: Thyristors
Part # Aliases: 934072175118
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8541300000
USHTS:
8541300080
JPHTS:
854130000
TARIC:
8541300000
ECCN:
EAR99

BTA330B-800xT 3Q Hi-Com TRIACs

WeEn Semiconductors BTA330B-800xT 3Q Hi-Com TRIACs feature 3Q technology for improved noise immunity and offer very high immunity to false turn-on by dV/dt and fast transients. These WeEn TRIACs are planar passivated high commutation three-quadrant TRIACs in a TO263 (D2PAK) mountable plastic package. Features include high junction operating temperature capability with 150°C maximum and high voltage and current capability. The BTA330B-800xT TRIACs are used in applications where high junction operating temperature capability is required. These TRIACs are ideal for use in heating controls, high-power motor control, and high-power switching.

High Voltage NEC 600V+ Circuit Protection