1934150000

Weidmuller
470-1934150000
1934150000

Mfr.:

Description:
Pluggable Terminal Blocks SLDV-THR 5.08/32 FLF4.5SN SW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 12

Stock:
12 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp661.006,38 Rp661.006,38
Rp433.699,44 Rp5.204.393,28
Rp425.443,74 Rp25.526.624,40
Rp416.270,74 Rp44.957.239,92
Rp416.087,28 Rp104.853.994,56

Product Attribute Attribute Value Select Attribute
Weidmuller
Product Category: Pluggable Terminal Blocks
Headers
32 Position
5.08 mm
Solder
Through Hole
PCB Mount
15 A
400 V
Black
Brand: Weidmuller
Contact Material: Copper
Contact Plating: Tin
Flammability Rating: UL 94 V-0
Housing Material: Polybutylene Terephthalate (PBT)
Product Type: Pluggable Terminal Blocks
Factory Pack Quantity: 12
Subcategory: Terminal Blocks
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.